Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoFS5700SPMT2B2M1QEH.
Order Code2844199
Product RangeFS5700 Series
Technical Datasheet
114 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł23.550 |
Price for:Each
Minimum: 1
Multiple: 1
zł23.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoFS5700SPMT2B2M1QEH.
Order Code2844199
Product RangeFS5700 Series
Technical Datasheet
Product RangeFS5700 Series
Contact ConfigurationSPDT
Panel Cutout Diameter12.2mm
Switch OperationMomentary
Contact Current Max1A
Pushbutton Actuator StyleRound
Contact Voltage AC Nom-
External Height33.5mm
Actuator / Cap Colour-
Contact Current AC Max-
External Width12mm
External Depth13.4mm
Contact Voltage VAC-
Contact Current DC Max1A
Contact Voltage VDC9V
IP Rating-
Switch MountingPanel, Through Hole
Switch TerminalsSolder Lug
Illumination Colour-
Panel Cutout (H x W)-
Technical Specifications
Product Range
FS5700 Series
Panel Cutout Diameter
12.2mm
Contact Current Max
1A
Contact Voltage AC Nom
-
Actuator / Cap Colour
-
External Width
12mm
Contact Voltage VAC
-
Contact Voltage VDC
9V
Switch Mounting
Panel, Through Hole
Illumination Colour
-
Contact Configuration
SPDT
Switch Operation
Momentary
Pushbutton Actuator Style
Round
External Height
33.5mm
Contact Current AC Max
-
External Depth
13.4mm
Contact Current DC Max
1A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635