Product Information
Product Overview
The electronic loads of the series EL3000Aare very efficient devices which offer a big variety of interesting features at a small form factor. Besides the common functionality of electronic loads you can test batteries, load voltage or current sources with a pulsed operation, where the pulse widths and the amplitude are adjustable. Or you can remotely control the device via an interface card and control and monitor nearly all its features from a PC.
- Set U, I, P and R, each 0 to 100%
- Battery test with Ah and time count
- Pluggable interface cards (CAN, USB, RS232, IEEE/GPIB, Ethernet/LAN)
- Analogue interface for external control
- Vector software compatible CAN system
Applications
Power Management, Test & Measurement, Maintenance & Repair
Contents
Power cord and Instruction Manual
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
EA-EL 3000 Series
Fixed
160V
2 Years
400W
0V
60A
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate