Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-EL 3400-25
Order Code1437510
Product RangeEA-EL 3000 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-EL 3400-25
Order Code1437510
Product RangeEA-EL 3000 Series
Technical Datasheet
Product RangeEA-EL 3000 Series
Power Rating400W
DC Load TypeFixed
Operating Voltage Min0V
Operating Voltage Max400V
Operating Current Max25A
Manufacturer Warranty2 Years
SVHCTo Be Advised
Product Overview
The EA-EL 3400-25 is a 0-400V, 0-25A, 400W electronic load which complies to nearly all requirements for modern load concepts for the industrial and research and design area.
- 10 and 400ohm resistance
- A/B operation with adjustable pulse width
- 4 Operation modes
- Analogue interface
- Trigger input for A or B
- Trigger output
- Battery test mode
Applications
Test & Measurement, Power Management
Technical Specifications
Product Range
EA-EL 3000 Series
DC Load Type
Fixed
Operating Voltage Max
400V
Manufacturer Warranty
2 Years
Power Rating
400W
Operating Voltage Min
0V
Operating Current Max
25A
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5