Print Page
32 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł76.550 |
| 5+ | zł75.200 |
| 10+ | zł73.890 |
| 20+ | zł72.540 |
| 50+ | zł71.190 |
Price for:Each
Minimum: 1
Multiple: 1
zł76.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No61-1300.0
Order Code2833972
Product Range61 Series
Technical Datasheet
For Use WithEAO 61 Series Illuminated Pushbutton Switches
IP / NEMA RatingIP40, IP67
Product Range61 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 61-1300.0 is an Illuminated Pushbutton Actuator with M-MA switching action and IP65 front protected. This actuator supports flush mounting and suitable to use with EAO 61 series pushbutton switches.
Applications
Industrial
Technical Specifications
For Use With
EAO 61 Series Illuminated Pushbutton Switches
Product Range
61 Series
IP / NEMA Rating
IP40, IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00381