Print Page
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł37.900 |
| 5+ | zł33.170 |
| 10+ | zł32.490 |
| 20+ | zł31.860 |
| 50+ | zł31.190 |
Price for:Each
Minimum: 1
Multiple: 1
zł37.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
61-9930.4 is a front bezel set for indicator illuminated pushbutton and keylock switch.
- Flush design
- 21mm x 21mm mounting cut-out
- Plastic front bezel material, silver front bezel colour
- 24mm x 24mm front dimension
- Square front shape
- Suitable for use with EAO 61 series switches
Technical Specifications
For Use With
EAO 61 Series Keylock & Illuminated Pushbutton Switches, Indicators
SVHC
No SVHC (10-Jun-2022)
Product Range
61 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536