Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-12
Order Code1615091
Product RangeKTK
Technical Datasheet
78 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł54.020 |
5+ | zł47.260 |
10+ | zł44.900 |
20+ | zł43.260 |
50+ | zł41.610 |
Price for:Each
Minimum: 1
Multiple: 1
zł54.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-12
Order Code1615091
Product RangeKTK
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current12A
Voltage Rating VAC600VAC
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Product RangeKTK
Breaking Capacity Current AC-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
600VAC
Fuse Size Imperial
13/32" x 1-1/2"
Breaking Capacity Current AC
-
Fuse Current
12A
Fuse Size Metric
10mm x 38mm
Product Range
KTK
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for KTK-12
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008