Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoCB61F15A-TR1.
Order Code3052209
Product RangeBrick CB61F
Technical Datasheet
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCB61F15A-TR1.
Order Code3052209
Product RangeBrick CB61F
Technical Datasheet
Fuse Current15A
Blow CharacteristicFast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeBrick CB61F
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Alternatives for CB61F15A-TR1.
1 Product Found
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
125VDC
Product Range
Brick CB61F
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001