Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-125B
Order Code4387727
Product RangeFWH Series
Technical Datasheet
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH-125B
Order Code4387727
Product RangeFWH Series
Technical Datasheet
Product RangeFWH Series
Fuse Current125A
Blow CharacteristicFast Acting
Fuse Size Metric29.36mm x 46.63mm
Fuse Size Imperial1.156" x 1.836"
Voltage Rating VDC0
Voltage Rating VAC500VAC
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
FWH Series
Blow Characteristic
Fast Acting
Fuse Size Imperial
1.156" x 1.836"
Voltage Rating VAC
500VAC
Fuse Current
125A
Fuse Size Metric
29.36mm x 46.63mm
Voltage Rating VDC
0
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165564