Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-80A22F
Order Code1701418
Product RangeFWP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł22.340 |
20+ | zł20.790 |
Price for:Each
Minimum: 1
Multiple: 1
zł22.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-80A22F
Order Code1701418
Product RangeFWP
Technical Datasheet
Product RangeFWP
Fuse Current80A
Blow CharacteristicFast Acting
Fuse Size Metric22mm x 58mm
Fuse Size Imperial7/8" x 2-9/32"
Voltage Rating VDC-
Voltage Rating VAC660VAC
SVHCNo SVHC (17-Dec-2014)
Product Overview
The FWP-80A22F is a 80A ferrule style High Speed Fuse provides excellent cycling capability and DC performance. It is used with finger-safe holders/blocks.
- Low arc voltage and low energy let-through
- Low watts loss in a compact size
Applications
Industrial
Technical Specifications
Product Range
FWP
Blow Characteristic
Fast Acting
Fuse Size Imperial
7/8" x 2-9/32"
Voltage Rating VAC
660VAC
Fuse Current
80A
Fuse Size Metric
22mm x 58mm
Voltage Rating VDC
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate