Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR73-330-R
Order Code1704121
Product RangeDR Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR73-330-R
Order Code1704121
Product RangeDR Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.31A
Inductor ConstructionShielded
Saturation Current (Isat)1.35A
Product RangeDR Series
Power Inductor Case7.6mm x 7.6mm x 3.55mm
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
Alternatives for DR73-330-R
1 Product Found
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
DR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
RMS Current (Irms)
1.31A
Saturation Current (Isat)
1.35A
Power Inductor Case
7.6mm x 7.6mm x 3.55mm
DC Resistance Max
-
Product Length
7.6mm
Product Height
3.55mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000981