Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-PVL-K12-R
Order Code1770932
Product RangeRMQ-Titan M22 Series
Technical Datasheet
35 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł524.840 |
Price for:Each
Minimum: 1
Multiple: 1
zł524.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-PVL-K12-R
Order Code1770932
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Contact Configuration3PST-2NC, SPST-NO
Switch OperationPush-Pull
Switch Terminals-
Contact Current Max4A
Contact Voltage AC Nom500V
Contact Voltage DC Nom220V
Pushbutton Actuator StyleMushroom
IP RatingIP67, IP69K
Product RangeRMQ-Titan M22 Series
Technical Specifications
Contact Configuration
3PST-2NC, SPST-NO
Switch Terminals
-
Contact Voltage AC Nom
500V
Pushbutton Actuator Style
Mushroom
Product Range
RMQ-Titan M22 Series
Switch Operation
Push-Pull
Contact Current Max
4A
Contact Voltage DC Nom
220V
IP Rating
IP67, IP69K
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086184
Product traceability