Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoE-PKZ01
Order Code1110677
Technical Datasheet
Enclosure TypeIndustrial
External Height - Metric129mm
External Width - Metric85mm
External Depth - Metric80mm
Enclosure Material-
Body ColourWhite
IP RatingIP40
NEMA Rating-
External Height - Imperial5.08"
External Width - Imperial3.35"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Enclosure Type
Industrial
External Width - Metric
85mm
Enclosure Material
-
IP Rating
IP40
External Height - Imperial
5.08"
External Depth - Imperial
3.15"
SVHC
No SVHC (17-Dec-2015)
External Height - Metric
129mm
External Depth - Metric
80mm
Body Colour
White
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24