Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł262.530 |
10+ | zł246.950 |
Price for:Each
Minimum: 1
Multiple: 1
zł262.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C3/1-NA-SP
Order Code2706253
Technical Datasheet
Current Rating3A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC277V
Circuit Breaker MountingDIN Rail
Technical Specifications
Current Rating
3A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
No. of Poles
1 Pole
Voltage Rating VAC
277V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.130637
Product traceability