Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMH20ATNET
Order Code2367825
Product RangeSwitched PDU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł2,814.740 |
Price for:Each
Minimum: 1
Multiple: 1
zł2,814.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMH20ATNET
Order Code2367825
Product RangeSwitched PDU Series
Technical Datasheet
No. of Outlets16Outlets
Supply Voltage VAC120V
Current Rating20A
Length - Metric444.5mm
External Width - Metric368.3mm
Cable Length - Metric3.65m
Length - Imperial17.5"
External Width - Imperial14.5"
Cable Length - Imperial12ft
Product RangeSwitched PDU Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
16Outlets
Current Rating
20A
External Width - Metric
368.3mm
Length - Imperial
17.5"
Cable Length - Imperial
12ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
120V
Length - Metric
444.5mm
Cable Length - Metric
3.65m
External Width - Imperial
14.5"
Product Range
Switched PDU Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.049168