Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUPB-10K0-1U1CQ
Order Code3395071
Product RangeUPB Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUPB-10K0-1U1CQ
Order Code3395071
Product RangeUPB Series
Technical Datasheet
Battery Capacity0
No. of Charging Ports2 Ports
Charging Amps2A, 3A
External Depth0
External Height0
External Width6.6"
Product RangeUPB Series
SVHCLead
Technical Specifications
Battery Capacity
0
Charging Amps
2A, 3A
External Height
0
Product Range
UPB Series
No. of Charging Ports
2 Ports
External Depth
0
External Width
6.6"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.398034
Product traceability