Print Page
117 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł160.230 |
5+ | zł147.400 |
10+ | zł141.030 |
25+ | zł131.370 |
50+ | zł118.290 |
Price for:Each
Minimum: 1
Multiple: 1
zł160.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No412JH
Order Code9600760
Product Range400J
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial12.9CFM
Flow Rate - Metric22m³/h
Air Flow - CFM12.9CFM
Noise Rating43dBA
Power Rating3W
Rated Speed11700rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.37m³/min
Product Range400J
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
22m³/h
Noise Rating
43dBA
Rated Speed
11700rpm
Current Rating
-
Air Flow - m3/min
0.37m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
12.9CFM
Air Flow - CFM
12.9CFM
Power Rating
3W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
400J
Alternatives for 412JH
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05