Print Page
40 In Stock
48 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł300.000 |
5+ | zł276.030 |
10+ | zł264.000 |
25+ | zł245.980 |
50+ | zł215.980 |
Price for:Each
Minimum: 1
Multiple: 1
zł300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No5214NH
Order Code1781442
Product Range5200N
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size127mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial148.3CFM
Flow Rate - Metric252m³/h
Air Flow - CFM148.3CFM
Noise Rating51dBA
Power Rating9.8W
Rated Speed3650rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min4.2m³/min
Product Range5200N
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Flow Rate - Metric
252m³/h
Noise Rating
51dBA
Rated Speed
3650rpm
Current Rating
-
Air Flow - m3/min
4.2m³/min
SVHC
Lead (14-Jun-2023)
Voltage Type
DC
Supply Voltage
24VDC
External Depth
38mm
Flow Rate - Imperial
148.3CFM
Air Flow - CFM
148.3CFM
Power Rating
9.8W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
5200N
Technical Docs (2)
Alternatives for 5214NH
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31