Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No624N-F00
Order Code2334491
Product Range620
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial23.5CFM
Air Flow - CFM23.5CFM
Noise Rating35dBA
Flow Rate - Metric40m³/h
Power Rating-
Rated Speed6100rpm
Power Connection Type2 Lead Wires with Connector
Current Rating-
IP RatingIP20
Air Flow - m3/min0.67m³/min
Product Range620
SVHCNo SVHC (25-Jun-2020)
Alternatives for 624N-F00
1 Product Found
Product Overview
ebm-papst make the mounting and installing of their fans even easier with Plug n’ Play versions. They come pre-fitted with a Molex connector and threaded brass inserts in order to save time and effort while installing. Ideal for applications where strong, durable metal threads are a prerequisite in a plastic housing, especially useful where frequent assembly and disassembly is necessary.
- Quick and easy installation
- 2 way connector fitted
- Molex KK interconnect system
- M3 thread brass inserts
- Inserts fitted on both sides
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
23.5CFM
Flow Rate - Metric
40m³/h
Rated Speed
6100rpm
Current Rating
-
Air Flow - m3/min
0.67m³/min
SVHC
No SVHC (25-Jun-2020)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
23.5CFM
Noise Rating
35dBA
Power Rating
-
Power Connection Type
2 Lead Wires with Connector
IP Rating
IP20
Product Range
620
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085