Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8312NH
Order Code2949053
Product RangeS-Panther 8300 N
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł160.400 |
5+ | zł147.570 |
10+ | zł141.120 |
25+ | zł131.500 |
50+ | zł115.500 |
Price for:Each
Minimum: 1
Multiple: 1
zł160.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8312NH
Order Code2949053
Product RangeS-Panther 8300 N
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM47CFM
Flow Rate - Imperial47CFM
Flow Rate - Metric80m³/h
Noise Rating42dBA
Power Rating3.5W
Rated Speed5300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min1.334m³/min
Product RangeS-Panther 8300 N
Product Overview
The 8300N series is designed to be used anywhere where highly integrated electronics need cooling within a confined installation space.
- Performance from 32m³/h to a maximum of 130³/h, depending on model
- Quiet operation
- Long service life
- Speed signal output variants available
- Versions permitting PWM control input
- IP68 and moisture protected options
- S-Panther family
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
47CFM
Noise Rating
42dBA
Rated Speed
5300rpm
Current Rating
-
Air Flow - m3/min
1.334m³/min
SVHC
No SVHC (25-Jun-2020)
Voltage Type
DC
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
47CFM
Flow Rate - Metric
80m³/h
Power Rating
3.5W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Product Range
S-Panther 8300 N
Technical Docs (2)
Alternatives for 8312NH
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16