Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoCDC242055UC-F
Order Code1781494
Technical Datasheet
Accessory TypeDC Fan Speed Controller
For Use WithEBM Pabst 2 and 3 Wire DC Fans
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The DC fan controllers offer optimised power consumption by providing temperature sensitive speed control for ebm-papst 2 or 3 wire (tacho output) compact fans.
- Solutions for nominal voltages of 12VDC & 24VDC
- Choice of pre-set temperature profiles
- Offers over-temperature and sensor failure functions
- Small system footprint
- Supplied with 2m temperature sensor lead
- No additional power supply required
- 17W total fan load
Applications
Industrial, Motor Drive & Control
Technical Specifications
Accessory Type
DC Fan Speed Controller
Product Range
-
For Use With
EBM Pabst 2 and 3 Wire DC Fans
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061