Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoCPC242040SC-F
Order Code1781486
Technical Datasheet
Accessory TypeDCP Fan Controller
For Use WithEBM Pabst DC Compact PWM Controlled Fans
Product Range-
SVHCNo SVHC (25-Jun-2020)
Alternatives for CPC242040SC-F
1 Product Found
Product Overview
The CPC242040SC-F is a DCP Temperature Controller provides closed loop, temperature sensitive speed control for 4-wire PWM controlled DC fans. The controller voltage is matched to the fan so that with its very low power consumption, there is no need for a separate, dedicated power supply. The controller regulates fan speed between 0 and 100% against a pre-programmed temperature profile and also incorporates a combined fan fail, sensor fail and over-temperature alarm.
- 20 to 40°C Temperature range
- 24VDC Supply voltage
- Consumes <1mA
- Temperature sensitive speed control
- Alarm output - Fan failure, over-temperature and sensor failure
- Rugged over-moulded construction
- Significantly reduces energy consumption
- Supplied with 2m NTC temperature sensor
Applications
Industrial, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
Accessory Type
DCP Fan Controller
Product Range
-
For Use With
EBM Pabst DC Compact PWM Controlled Fans
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023