Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for FT600SL30-01
6 Products Found
Product Overview
The FT600SL30-01 is a 6-fan Tray designed for use in 19-inch rack applications. It incorporates standard design AC shaded pole compact fans. It offers impedance protection against overloading. It is manufactured from anti-corrosion finish sheet steel, metal fan housing and impeller.
Applications
HVAC, Industrial
Technical Specifications
No. of Fans
6
Power Rating
119W
Bearing Type
-
Supply Voltage
230VAC
Fan Flow Rate
960m³/h
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.6