Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoQLK45/1800-2518L
Order Code1781449
Product RangeQLK45
Technical Datasheet
Blower TypeCrossflow
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size265mm
External Depth71mm
Air Flow - CFM73.6CFM
Flow Rate - Metric125m³/h
Air Flow - m3/min2.08m³/min
Flow Rate - Imperial73.6CFM
Noise Rating-
Bearing Type-
Power Connection TypeTerminals
Power Rating26W
Product RangeQLK45
IP Rating-
SVHCNo SVHC (25-Jun-2020)
Alternatives for QLK45/1800-2518L
2 Products Found
Product Overview
The QLK45/1800-2518L is a 1-phase 230VAC Tangential Blower in very flat design, horizontal or vertical motor at bottom mounting position, terminal power connection and flat plug of 6.3 x 0.8mm. Low noise at high air flow and low back pressure.
- 2350RPM Speed rating
- 26W Rated power
- 0 to 60°C Maximum ambient temperature range
Applications
HVAC
Technical Specifications
Blower Type
Crossflow
Voltage Type
AC
External Depth
71mm
Flow Rate - Metric
125m³/h
Flow Rate - Imperial
73.6CFM
Bearing Type
-
Power Rating
26W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
265mm
Air Flow - CFM
73.6CFM
Air Flow - m3/min
2.08m³/min
Noise Rating
-
Power Connection Type
Terminals
Product Range
QLK45
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85