Print Page
Image is for illustrative purposes only. Please refer to product description.
300 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | zł27.390 |
5+ | zł26.970 |
10+ | zł26.500 |
25+ | zł26.000 |
50+ | zł25.490 |
100+ | zł24.900 |
250+ | zł24.100 |
Price for:Each
Minimum: 1
Multiple: 1
zł27.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoSC120-W5
Order Code1217675
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With120mm Axial Fans
Colour / FinishZinc / Nickel
Fixing Centres104.8mm
Product Range-
SVHCLead
Technical Specifications
Fan Guard Type
Steel - Wire Form
Colour / Finish
Zinc / Nickel
Product Range
-
For Use With
120mm Axial Fans
Fixing Centres
104.8mm
SVHC
Lead
Technical Docs (1)
Alternatives for SC120-W5
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824