Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No325-122-520-209
Order Code3807152
Product Range325 Series
Technical Datasheet
25 In Stock
25 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł85.240 |
2+ | zł81.530 |
5+ | zł79.720 |
10+ | zł75.960 |
25+ | zł72.290 |
50+ | zł68.580 |
100+ | zł64.860 |
250+ | zł61.150 |
Price for:Each
Minimum: 1
Multiple: 1
zł85.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No325-122-520-209
Order Code3807152
Product Range325 Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness3.18mm
No. of Contacts122 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialDAP (Diallyl Phthalate) Body
Product Range325 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
122 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
DAP (Diallyl Phthalate) Body
SVHC
No SVHC (21-Jan-2025)
Card Thickness
3.18mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
325 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
Product traceability