Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No661-009-264-033
Order Code4312328
Product Range661 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł24.140 |
| 5+ | zł22.320 |
| 10+ | zł20.590 |
| 25+ | zł18.820 |
| 50+ | zł18.400 |
| 100+ | zł17.510 |
| 250+ | zł17.090 |
| 500+ | zł16.460 |
Price for:Each
Minimum: 1
Multiple: 1
zł24.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No661-009-264-033
Order Code4312328
Product Range661 Series
Technical Datasheet
D Sub Shell SizeDE
No. of Contacts9Contacts
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact Termination TypeSolder
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
Product Range661 Series
SVHCLead
Technical Specifications
Gender
Upper - Plug / Lower - Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Plating
Gold Flash Plated Contacts
Product Range
661 Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Material
Brass
Connector Body Material
Steel Body
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032423
Product traceability