Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł43.350 |
| 10+ | zł38.130 |
| 25+ | zł34.670 |
| 50+ | zł32.960 |
| 100+ | zł32.060 |
| 250+ | zł31.210 |
| 500+ | zł30.440 |
Price for:Each
Minimum: 1
Multiple: 1
zł43.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No690-W19-260-011.
Order Code2467315
Product Range690 Series
No. of Contacts19Contacts
Connector TypeHDMI A
Contact Termination TypeSolder
Product Range690 Series
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (14-Jun-2023)
Alternatives for 690-W19-260-011.
1 Product Found
Technical Specifications
No. of Contacts
19Contacts
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Connector Type
HDMI A
Product Range
690 Series
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237