Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | zł14.770 |
Price for:Each
Minimum: 2000
Multiple: 2000
zł29,540.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No1766663-6
Order Code2131177
Product Range-
Voltage Rating250V
Current Rating35A
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Voltage Rating
250V
Connector Mounting
PCB Mount
SVHC
Lead (21-Jan-2025)
Gender
Plug
Current Rating
35A
Contact Termination Type
Through Hole
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001