Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No6643264-1
Order Code2131172
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No6643264-1
Order Code2131172
Technical Datasheet
Product Range-
Current Rating35A
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Current Rating
35A
Contact Termination Type
Through Hole
Gender
Receptacle
Connector Mounting
PCB Mount
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005