Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMU30-CAHGAARGF
Order Code4598708
Product RangeProsonic T FMU30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł3,145.290 |
Price for:Each
Minimum: 1
Multiple: 1
zł3,145.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMU30-CAHGAARGF
Order Code4598708
Product RangeProsonic T FMU30 Series
Technical Datasheet
Process Connection TypeNPT Male
Operating Pressure Max3bar
Accuracy± 3mm
Sensor Output TypeAnalogue
Output Interface2-Wire, 4-20mA
Housing MaterialPlastic
Electrical Connection1/2" NPT
Supply Voltage Min14V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeProsonic T FMU30 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Process Connection Type
NPT Male
Accuracy
± 3mm
Output Interface
2-Wire, 4-20mA
Electrical Connection
1/2" NPT
Supply Voltage Max
35V
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Max
3bar
Sensor Output Type
Analogue
Housing Material
Plastic
Supply Voltage Min
14V
Operating Temperature Min
-40°C
Product Range
Prosonic T FMU30 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38