Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900361056.
Order Code2075712
Also Known AsEN91, LR6, 636105
Technical Datasheet
9 In Stock
109 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł48.020 |
5+ | zł29.790 |
10+ | zł27.850 |
20+ | zł26.160 |
50+ | zł23.340 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
zł48.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900361056.
Order Code2075712
Also Known AsEN91, LR6, 636105
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
External Diameter14.5mm
Battery Capacity-
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity10
Battery Type / SizeAA
Weight23g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 7638900361056.
2 Products Found
Product Overview
7638900361056. is an EN91 alkaline industrial battery.
- Zinc-manganese dioxide (Zn/MnO2) chemical system
- No added mercury or cadmium
- ANSI-15A, IEC-LR6 designation
- 1.5V nominal voltage
- Operating temperature range from -18°C to 55°C
- 8.1 cubic centimetres typical volume
- 10 years at 21°C shelf life
- Flat contact terminal
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
AA
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
10
Weight
23g
Battery NEDA Code
15A
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25