Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERSYS
Manufacturer Part No0800-0004
Order Code147181
Product RangeCyclon Series
Technical Datasheet
474 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | zł137.450 |
5+ | zł120.780 |
10+ | zł107.740 |
20+ | zł97.230 |
50+ | zł95.290 |
Price for:Each
Minimum: 1
Multiple: 1
zł137.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERSYS
Manufacturer Part No0800-0004
Order Code147181
Product RangeCyclon Series
Technical Datasheet
Battery Voltage2V
Battery TechnologyLead Acid
Battery Capacity5Ah
External Diameter44.5mm
Battery Size CodeX
Battery TerminalsQuick Connect
External Height81.5mm
Pack Quantity1
Battery Type / SizeX
Weight0.362kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeCyclon Series
Product Overview
The 0800-0004 from Enersys is a CYCLON single cell battery with quick connect terminals. This battery provides high stable voltage delivery, metal outer case & spiral body construction, single cells emit minimal or no gassing under normal charging conditions hence they are safe for installation in offices, aircraft cabins, hospitals and places occupied by human beings.
- Battery voltage is 2V
- Battery capacity is 5.0Ah
- Operating temperature range from -65°C to 80°C
- Battery diameter is 44.5mm
- Battery height with terminals is 81.5mm
- Battery weight is 362g
- CYCLON batteries will deliver up to 300 cycle life
Applications
Industrial, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
2V
Battery Capacity
5Ah
Battery Size Code
X
External Height
81.5mm
Battery Type / Size
X
Battery IEC Code
-
Battery Compliance
-
Battery Technology
Lead Acid
External Diameter
44.5mm
Battery Terminals
Quick Connect
Pack Quantity
1
Weight
0.362kg
Battery NEDA Code
-
Product Range
Cyclon Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
UN Hazard Code:2800