Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł76.850 |
5+ | zł65.200 |
10+ | zł59.760 |
20+ | zł52.500 |
50+ | zł47.810 |
Price for:Each
Minimum: 1
Multiple: 1
zł76.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The ECO.12150.06 from EAO is a Keypad. This Keypad is mainly used for indoor use.
- 12 keys
- Telephone marking
- 3 x 4 Matrix
- IP40 protection
- Pin header terminals
- Actuating force is 1.2N
- Switching capacity is 20mA at 24V
- Operating temperature is -20°C to 60°C
- Dimension is 46mm x 57mm
- Plastic white key cap
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Product Range
ECO
Keypad Output
Matrix
Contact Current Max
20mA
No. of Keys
12
Panel Cutout Height
59mm
Keypad Array
3 x 4
Housing Material
PC (Polycarbonate)
Contact Voltage DC Nom
24V
Panel Cutout Width
46mm
Technical Docs (1)
Alternatives for ECO.12150.06
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412