Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB39212B8575P810
Order Code2360872
Product RangeB8575 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB39212B8575P810
Order Code2360872
Product RangeB8575 Series
Technical Datasheet
No. of Pins9 Pin
Filter Case Style1008 [2520 Metric]
Duplexer ApplicationsCDMA2000 1x (BC6), WCDMA Band 1
Product RangeB8575 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Pins
9 Pin
Duplexer Applications
CDMA2000 1x (BC6), WCDMA Band 1
SVHC
No SVHC (07-Jul-2017)
Filter Case Style
1008 [2520 Metric]
Product Range
B8575 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005