Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB39212B9869P810
Order Code2360881
Product RangeB9869 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB39212B9869P810
Order Code2360881
Product RangeB9869 Series
Technical Datasheet
Centre Frequency2.14GHz
Pass Band Frequency2.11GHz to 2.17GHz
SAW Filter ApplicationsWCDMA
No. of Pins5Pins
Filter Case StyleSMD
Product RangeB9869 Series
Automotive Qualification Standard-
Technical Specifications
Centre Frequency
2.14GHz
SAW Filter Applications
WCDMA
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
2.11GHz to 2.17GHz
No. of Pins
5Pins
Product Range
B9869 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005