Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB57236S0400M000
Order Code4354248
Product RangeS236 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | zł2.990 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
zł8,970.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57236S0400M000
Order Code4354248
Product RangeS236 Series
Technical Datasheet
Product RangeS236 Series
Disc Size11.5mm
Resistance (25°C)40ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C2A
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
S236 Series
Resistance (25°C)
40ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (27-Jun-2024)
Disc Size
11.5mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability