Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290P0037X001
Order Code3770704
Product RangeB64290P0037 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | zł3.730 |
| 100+ | zł2.490 |
| 500+ | zł2.430 |
| 1000+ | zł2.380 |
| 2000+ | zł2.330 |
| 4000+ | zł2.280 |
Price for:Each
Minimum: 10
Multiple: 10
zł37.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290P0037X001
Order Code3770704
Product RangeB64290P0037 Series
Technical Datasheet
Outer Diameter6.5mm
Product Length2.5mm
Inner Diameter3.8mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290P0037 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
6.5mm
Inner Diameter
3.8mm
Frequency Max
-
Product Range
B64290P0037 Series
Product Length
2.5mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability