Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65803J0000R608
Order Code4244676
Product RangeB65803 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | zł3,482.050 |
Price for:Pack of 1000
Minimum: 1000
Multiple: 1000
zł3,482,050.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65803J0000R608
Order Code4244676
Product RangeB65803 Series
Technical Datasheet
Core TypeRM
Core SizeRM4
For Use WithHigh Frequency Switching Power Supplies
Core Material GradePC200
Effective Magnetic Path Length22mm
Ae Effective Cross Section Area13mm²
Inductance Factor Al500nH
Product RangeB65803 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
For Use With
High Frequency Switching Power Supplies
Effective Magnetic Path Length
22mm
Inductance Factor Al
500nH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM4
Core Material Grade
PC200
Ae Effective Cross Section Area
13mm²
Product Range
B65803 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00165
Product traceability