Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462G4154M000
Order Code2291348
Product RangeB82462G4 Series
Also Known AsB82462G4154M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | zł2.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
zł6,550.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462G4154M000
Order Code2291348
Product RangeB82462G4 Series
Also Known AsB82462G4154M
Technical Datasheet
Inductance150µH
RMS Current (Irms)380mA
Inductor ConstructionShielded
Saturation Current (Isat)330mA
Product RangeB82462G4 Series
Power Inductor Case6.3mm x 6.3mm x 3mm
DC Resistance Max1.05ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B82462G4 series SMT Power Inductor with ferrite core and an enamel copper wire winding. It is suitable for use in DC/DC converters, filtering of supply voltages, coupling and decoupling.
- Magnetically shielded
- Winding welded to terminals
- High rated current, low DC resistance
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Qualified to AEC-Q200
- Up to 150°C temperature
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
B82462G4 Series
DC Resistance Max
1.05ohm
Product Length
6.3mm
Product Height
3mm
RMS Current (Irms)
380mA
Saturation Current (Isat)
330mA
Power Inductor Case
6.3mm x 6.3mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability