Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82476B1152M000
Order Code1644615
Product RangeB82476B1 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł1.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82476B1152M000
Order Code1644615
Product RangeB82476B1 Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max9000µohm
Self Resonant Frequency-
DC Current Rating6.4A
Inductor Case / Package-
Inductor Case Style12.95mm x 9.4mm x 5.08mm
Product RangeB82476B1 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
Inductor Case / Package
-
Product Range
B82476B1 Series
Inductor Construction
Unshielded
Product Length
12.95mm
Product Height
5.08mm
DC Resistance Max
9000µohm
DC Current Rating
6.4A
Inductor Case Style
12.95mm x 9.4mm x 5.08mm
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
9.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B82476B1152M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002