Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82494A1222K000
Order Code2291250
Product RangeB82494A SIMID Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | zł0.690 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
zł1,380.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82494A1222K000
Order Code2291250
Product RangeB82494A SIMID Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max1.05ohm
Self Resonant Frequency80MHz
DC Current Rating155mA
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeB82494A SIMID Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length2.5mm
Product Width2.2mm
Product Height1.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
80MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
B82494A SIMID Series
Inductor Construction
-
Product Length
2.5mm
Product Height
1.6mm
DC Resistance Max
1.05ohm
DC Current Rating
155mA
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B82494A1222K000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003