Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82498B1182J000
Order Code2291260
Product RangeB82498B SIMID Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82498B1182J000
Order Code2291260
Product RangeB82498B SIMID Series
Technical Datasheet
Inductance1.8µH
DC Resistance Max0.85ohm
Self Resonant Frequency250MHz
DC Current Rating190mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498B SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.2mm
Product Width1.4mm
Product Height1.45mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for B82498B1182J000
1 Product Found
Technical Specifications
Inductance
1.8µH
Self Resonant Frequency
250MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
B82498B SIMID Series
Inductor Construction
Unshielded
Product Length
2.2mm
Product Height
1.45mm
DC Resistance Max
0.85ohm
DC Current Rating
190mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001