Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559S4182M023
Order Code4308678
Product RangeERUC23 Series
Also Known AsERUC23-1R8K
Technical Datasheet
Packaging Options
486 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł34.690 |
5+ | zł31.650 |
10+ | zł28.570 |
25+ | zł26.500 |
50+ | zł25.660 |
150+ | zł24.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł34.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559S4182M023
Order Code4308678
Product RangeERUC23 Series
Also Known AsERUC23-1R8K
Technical Datasheet
Product RangeERUC23 Series
Inductance, Parallel1.8µH
RMS Current, Parallel33A
Saturation Current, Parallel81A
DC Resistance Max, Parallel820µohm
Leakage Inductance3.5µH
Turns Ratio-
Product Length26.8mm
Product Width13.8mm
Product Height14mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Technical Specifications
Product Range
ERUC23 Series
RMS Current, Parallel
33A
DC Resistance Max, Parallel
820µohm
Turns Ratio
-
Product Width
13.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
1.8µH
Saturation Current, Parallel
81A
Leakage Inductance
3.5µH
Product Length
26.8mm
Product Height
14mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0186
Product traceability