Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł29.370 |
| 10+ | zł20.300 |
| 100+ | zł19.330 |
| 250+ | zł18.100 |
| 500+ | zł17.220 |
| 1000+ | zł16.420 |
Price for:Each
Minimum: 1
Multiple: 1
zł29.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No44423214
Order Code2822133
Product RangeMH
Technical Datasheet
Product RangeMH
Heavy Duty Connector TypeInsert
No. of Contacts3Contacts
No. of Contacts3 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating40A
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
MH
No. of Contacts
3Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (07-Nov-2024)
Heavy Duty Connector Type
Insert
No. of Contacts
3 Contacts
Gender
Plug
Current Rating
40A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13