Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoM150
Order Code308122
Product RangeM150 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPSON
Manufacturer Part NoM150
Order Code308122
Product RangeM150 Series
Technical Datasheet
Printer TypeImpact
Printer InterfaceParallel, RS232
Print Resolution-
Print Speed1 Line/sec
Product RangeM150 Series
Plug Type-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The M150 is a 16-column mini impact dot matrix Printer is the world's most compact and high performance device. It is ideal for numerous printing applications, from handy terminals to laptop computers and compact measuring instruments. The graphic printing capability of this printer allows printing out a variety of symbols as well as alphanumeric characters. This is a battery operated printer runs on extremely low power.
- Ultra-compact design
- Highly reliable
- Perfect for compact devices
- Battery operated
- 3.5mm Line spacing
- 2.1mm Column spacing
- 96 Dots per line
Applications
Computers & Computer Peripherals
Technical Specifications
Printer Type
Impact
Print Resolution
-
Product Range
M150 Series
SVHC
No SVHC (20-Jun-2016)
Printer Interface
Parallel, RS232
Print Speed
1 Line/sec
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12