Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ3805CA100003
Order Code1712802
Product Range2121CA
Also Known AsEG-2121CA 125.0000M-LHPA
Technical Datasheet
Frequency Nom125MHz
Frequency Stability + / --
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom2.5V
Product Range2121CA
Oscillator Output CompatibilityLVDS
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (16-Jul-2019)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
125MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
2121CA
Operating Temperature Min
0°C
SVHC
No SVHC (16-Jul-2019)
Frequency Stability + / -
-
Supply Voltage Nom
2.5V
Oscillator Output Compatibility
LVDS
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00132