Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ3806CA100039
Order Code1278073RL
Product RangeEG-2102CA
Also Known AsEG-2102CA 125.0000M-LHPA
Technical Datasheet
Frequency Nom125MHz
Frequency Stability + / --
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom2.5V
Product RangeEG-2102CA
Oscillator Output CompatibilityLVDS
Operating Temperature Min0°C
Operating Temperature Max70°C
Alternatives for Q3806CA100039
1 Product Found
Product Overview
The EG-2102CA series low-jitter SAW Crystal Oscillator works at a frequency range of 53.125 to 700MHz. It is suitable for general use in electronic equipment.
- LV-PECL or LVDS or HCSL output
- Output enable (OE) function
- Very low jitter and low phase noise by SAW unit
Applications
Automotive, Industrial
Technical Specifications
Frequency Nom
125MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
EG-2102CA
Operating Temperature Min
0°C
Frequency Stability + / -
-
Supply Voltage Nom
2.5V
Oscillator Output Compatibility
LVDS
Operating Temperature Max
70°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132