Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ3851CA000055
Order Code1907482
Product RangeXG-1000CA
Also Known AsXG-1000CA 50.000000MHZ +/-100PPM CC
Technical Datasheet
Frequency Nom50MHz
Frequency Stability + / --
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeXG-1000CA
Oscillator Output CompatibilityCMOS
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2014)
Product Overview
The XG-1000CA series low-jitter SAW Crystal Oscillator works at a frequency range of 50 to 170MHz with frequency tolerance ±50 x 10⁻⁶, ±100 x 10⁻⁶. It is suitable for general use in electronic equipment.
- 1.8/2.5/3.3V Supply voltage
- CMOS Output
- Output enable (OE) function
- Very low jitter and low phase noise by SAW unit
Applications
Automotive, Industrial
Technical Specifications
Frequency Nom
50MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
XG-1000CA
Operating Temperature Min
-10°C
SVHC
No SVHC (17-Dec-2014)
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006