Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0035810029
Order Code2471842
Product RangeTG-5021CG
Also Known AsTG-5021CG-23G 33.6 MHZ
Technical Datasheet
Frequency Nom33.6MHz
Frequency Stability + / -2ppm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom2.8V
Oscillator CaseSMD, 2.5mm x 2mm
Product RangeTG-5021CG
Operating Temperature Min-30°C
Operating Temperature Max85°C
Technical Specifications
Frequency Nom
33.6MHz
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case
SMD, 2.5mm x 2mm
Operating Temperature Min
-30°C
Frequency Stability + / -
2ppm
Supply Voltage Nom
2.8V
Product Range
TG-5021CG
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006