Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoX1G0035810043
Order Code2723248
Also Known AsTG-5021CG-39N 38.88MHZ
Technical Datasheet
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0035810043
Order Code2723248
Also Known AsTG-5021CG-39N 38.88MHZ
Technical Datasheet
Frequency Nom38.88MHz
Frequency Stability + / -2ppm
Oscillator Output Compatibility-
Supply Voltage Nom2.8V
Oscillator CaseSMD, 2.5mm x 2mm
Product Range-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Technical Specifications
Frequency Nom
38.88MHz
Oscillator Output Compatibility
-
Oscillator Case
SMD, 2.5mm x 2mm
Operating Temperature Min
-30°C
Frequency Stability + / -
2ppm
Supply Voltage Nom
2.8V
Product Range
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016